
686112188822 | |
|---|---|
DigiKey Part Number | 732-686112188822TR-ND - Tape & Reel (TR) 732-686112188822CT-ND - Cut Tape (CT) 732-686112188822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686112188822 |
Description | CONN FPC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 686112188822 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Low Insertion Force (LIF), Pick and Place Cap |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 80.0µin (2.03µm) |
Termination Solder | Housing Color Ivory |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Mating Cycles 20 |
Height Above Board 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 25 | $0.93320 | $23.33 |
| 100 | $0.87000 | $87.00 |
| 250 | $0.80600 | $201.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $0.74400 | $706.80 |
| 1,900 | $0.61800 | $1,174.20 |

