
561020163018 | |
|---|---|
DigiKey Part Number | 732-561020163018TR-ND - Tape & Reel (TR) 732-561020163018CT-ND - Cut Tape (CT) 732-561020163018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 561020163018 |
Description | WRIS-KWKB THICK FILM RESISTORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 561020163018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.52300 | $5.23 |
| 50 | $0.46800 | $23.40 |
| 100 | $0.42600 | $42.60 |
| 250 | $0.39400 | $98.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39400 | $1,576.00 |

