
3670210 | |
|---|---|
DigiKey Part Number | 732-3670210-ND |
Manufacturer | |
Manufacturer Product Number | 3670210 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.472" (12.00mm) X 0.827" (21.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670210 Models |
Category | Type Frame |
Manufacturer Würth Elektronik | Height - Overall 0.197" (5.00mm) |
Series | Length - Overall 0.827" (21.00mm) |
Packaging Tray | Width - Overall 0.472" (12.00mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 5 | $3.27000 | $16.35 |
| 10 | $2.99000 | $29.90 |
| 25 | $2.72000 | $68.00 |
| 50 | $2.45000 | $122.50 |
| 120 | $2.17000 | $260.40 |


