
9774035243R | |
|---|---|
DigiKey Part Number | 732-7088-2-ND - Tape & Reel (TR) 732-7088-1-ND - Cut Tape (CT) 732-7088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774035243R |
Description | RND STANDOFF M2X0.4 STEEL 3.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Steel 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774035243R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.138" (3.50mm) | |
Length - Overall | 0.193" (4.90mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.97900 | $9.79 |
| 50 | $0.84800 | $42.40 |
| 100 | $0.78800 | $78.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.63300 | $506.40 |









