



885012206079 | |
|---|---|
DigiKey Part Number | 732-7997-2-ND - Tape & Reel (TR) 732-7997-1-ND - Cut Tape (CT) 732-7997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206079 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04100 | $0.41 |
| 50 | $0.02760 | $1.38 |
| 100 | $0.02360 | $2.36 |
| 500 | $0.01698 | $8.49 |
| 1,000 | $0.01496 | $14.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01137 | $45.48 |
| 8,000 | $0.01030 | $82.40 |
| 12,000 | $0.00977 | $117.24 |
| 20,000 | $0.00918 | $183.60 |
| 28,000 | $0.00884 | $247.52 |
| 40,000 | $0.00850 | $340.00 |



