



885012006061 | |
|---|---|
DigiKey Part Number | 732-7803-2-ND - Tape & Reel (TR) 732-7803-1-ND - Cut Tape (CT) 732-7803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006061 |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03900 | $0.39 |
| 50 | $0.02640 | $1.32 |
| 100 | $0.02260 | $2.26 |
| 500 | $0.01626 | $8.13 |
| 1,000 | $0.01431 | $14.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01085 | $43.40 |
| 8,000 | $0.00983 | $78.64 |
| 12,000 | $0.00931 | $111.72 |
| 20,000 | $0.00874 | $174.80 |
| 28,000 | $0.00841 | $235.48 |
| 40,000 | $0.00809 | $323.60 |



