



885012006015 | |
|---|---|
DigiKey Part Number | 732-12250-2-ND - Tape & Reel (TR) 732-12250-1-ND - Cut Tape (CT) 732-12250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006015 |
Description | CAP CER 2200PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15700 | $1.57 |
| 50 | $0.11340 | $5.67 |
| 100 | $0.10000 | $10.00 |
| 500 | $0.07752 | $38.76 |
| 1,000 | $0.07060 | $70.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05737 | $229.48 |
| 8,000 | $0.05370 | $429.60 |
| 12,000 | $0.05187 | $622.44 |
| 20,000 | $0.04983 | $996.60 |
| 28,000 | $0.04865 | $1,362.20 |
| 40,000 | $0.04750 | $1,900.00 |


