
875115357006 | |
|---|---|
DigiKey Part Number | 732-6461-2-ND - Tape & Reel (TR) 732-6461-1-ND - Cut Tape (CT) 732-6461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115357006 |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115357006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 50 | $1.41300 | $70.65 |
| 100 | $1.23100 | $123.10 |
| 250 | $1.09500 | $273.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.91872 | $459.36 |
| 1,000 | $0.87648 | $876.48 |



