


782853680 | |
|---|---|
DigiKey Part Number | 732-6708-2-ND - Tape & Reel (TR) 732-6708-1-ND - Cut Tape (CT) 732-6708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853680 |
Description | FERRITE BEAD 68 OHM 0805 4LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.28600 | $14.30 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.16700 | $83.50 |
| 1,000 | $0.15600 | $156.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09216 | $368.64 |




