27 µH Shielded Drum Core, Wirewound Inductor 4.3 A 42.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µH Shielded Drum Core, Wirewound Inductor 4.3 A 42.5mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447798271

DigiKey Part Number
732-2421-2-ND - Tape & Reel (TR)
732-2421-1-ND - Cut Tape (CT)
732-2421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447798271
Description
FIXED IND 27UH 4.3A 42.5 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 4.3 A 42.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447798271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
42.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,278
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.57000$3.57
10$3.29000$32.90
50$3.17500$158.75
100$3.06300$306.30
250$2.72200$680.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.28576$1,142.88
Manufacturers Standard Package