



744313120 | |
|---|---|
DigiKey Part Number | 732-3865-2-ND - Tape & Reel (TR) 732-3865-1-ND - Cut Tape (CT) 732-3865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744313120 |
Description | FIXED IND 1.2UH 17A 2.85 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 17 A 2.85mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744313120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1335 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |
| 10 | $4.19000 | $41.90 |
| 50 | $3.87000 | $193.50 |
| 100 | $3.71000 | $371.00 |
| 200 | $3.47000 | $694.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.93760 | $1,175.04 |





