100 µH Shielded Drum Core, Wirewound Inductor 510 mA 600mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 510 mA 600mOhm Max 1919 (4848 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go

744043101

DigiKey Part Number
732-1111-2-ND - Tape & Reel (TR)
732-1111-1-ND - Cut Tape (CT)
732-1111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744043101
Description
FIXED IND 100UH 510MA 600 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 510 mA 600mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744043101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.48100$14.81
50$1.40600$70.30
100$1.22600$122.60
250$1.08800$272.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.83904$419.52
1,000$0.76704$767.04
Manufacturers Standard Package