33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 188mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 188mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74404054330

DigiKey Part Number
732-5523-2-ND - Tape & Reel (TR)
732-5523-1-ND - Cut Tape (CT)
732-5523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404054330
Description
FIXED IND 33UH 1.2A 188 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 188mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404054330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
188mOhm
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5040
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,564
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
50$1.09800$54.90
250$1.00300$250.75
500$0.93200$466.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.71040$1,065.60
Manufacturers Standard Package