
74270017 | |
|---|---|
DigiKey Part Number | 732-3984-ND |
Manufacturer | |
Manufacturer Product Number | 74270017 |
Description | FERRITE CORE 138OHM SOLID 1.58MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 138Ohm @ 100MHz ID 0.062" Dia (1.58mm) OD 0.149" Dia (3.80mm) Length 0.550" (13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 138Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.062" Dia (1.58mm) | |
Outer Dimension | 0.149" Dia (3.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.60400 | $6.04 |
| 50 | $0.56440 | $28.22 |
| 100 | $0.52610 | $52.61 |
| 500 | $0.50592 | $252.96 |

