Cable Assembly Coaxial 2.4mm to 2.4mm 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT200-2F12F1-36INCH

DigiKey Part Number
3546-WT200-2F12F1-36INCH-ND
Manufacturer
Manufacturer Product Number
WT200-2F12F1-36INCH
Description
COAX CBL 2.4MM TO 2.4MM 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
Packaging
Bag
Part Status
Active
Style
2.4mm to 2.4mm
1st Connector
2.4mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.4mm Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
50 GHz
Color
Black
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Withwave Co., Ltd
A separate $80.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$511.50000$511.50
10$485.90000$4,859.00
25$460.40000$11,510.00
50$434.80000$21,740.00