
WT200-2F12F1-24INCH | |
|---|---|
DigiKey Part Number | 3546-WT200-2F12F1-24INCH-ND |
Manufacturer | |
Manufacturer Product Number | WT200-2F12F1-24INCH |
Description | COAX CBL 2.4MM TO 2.4MM 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $453.00000 | $453.00 |
| 10 | $430.30000 | $4,303.00 |
| 25 | $407.70000 | $10,192.50 |
| 50 | $385.00000 | $19,250.00 |

