
WMX-8A-01 | |
|---|---|
DigiKey Part Number | 3546-WMX-8A-01-ND |
Manufacturer | |
Manufacturer Product Number | WMX-8A-01 |
Description | Socket for High Speed MultiCoax( |
Customer Reference | |
Detailed Description | Connector Housing Module For WMX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | WMX Connectors | |
Body Material | - | |
Body Finish | - | |
Features | 8 Positions | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.53000 | $49.53 |
| 10 | $48.23000 | $482.30 |
| 20 | $46.92000 | $938.40 |
| 50 | $45.62000 | $2,281.00 |
| 100 | $44.32000 | $4,432.00 |

