
W701-KM1KM1-48INCH | |
|---|---|
DigiKey Part Number | 3546-W701-KM1KM1-48INCH-ND |
Manufacturer | |
Manufacturer Product Number | W701-KM1KM1-48INCH |
Description | COAX CBL 2.92MM TO 2.92MM 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 3.60mm OD Coaxial Cable 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 3.60mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.50000 | $215.50 |
| 10 | $204.70000 | $2,047.00 |
| 25 | $193.90000 | $4,847.50 |
| 50 | $183.10000 | $9,155.00 |

