Connector Measurement Probe For Probe Positioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-04G-02

DigiKey Part Number
3546-PU-04G-02-ND
Manufacturer
Manufacturer Product Number
PU-04G-02
Description
T-PROBE, DC TO 20 GHZ, GSG TYPE,
Customer Reference
Detailed Description
Connector Measurement Probe For Probe Positioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
3.5mm
Accessory Type
Measurement Probe
For Use With/Related Products
Probe Positioner
Body Material
Brass
Body Finish
Gold
Features
Pitch, 0.8 mm & 1.5 mm
Color
Gold
Center Contact Material
-
Center Contact Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate $80.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$380.00000$380.00
10$361.00000$3,610.00
25$342.00000$8,550.00
50$323.00000$16,150.00