
BC0560-20-SF | |
|---|---|
DigiKey Part Number | 3546-BC0560-20-SF-ND |
Manufacturer | |
Manufacturer Product Number | BC0560-20-SF |
Description | Directional Coupler (0.5 to 6 GH |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 6GHz 20 ± 1dB 30W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 6GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.7dB | |
Power - Max | 30W | |
Isolation | 15dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.90000 | $199.90 |
| 10 | $189.90000 | $1,899.00 |
| 25 | $179.90000 | $4,497.50 |
| 50 | $169.90000 | $8,495.00 |

