Adapter Coaxial Connector 0.8mm Plug, Male Pin To 1.0mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD23M00FS1

DigiKey Part Number
3546-AD23M00FS1-ND
Manufacturer
Manufacturer Product Number
AD23M00FS1
Description
COAX ADAPT 0.8MM TO 1MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 0.8mm Plug, Male Pin To 1.0mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Female
Convert From (Adapter End)
0.8mm Plug, Male Pin
Convert To (Adapter End)
1.0mm Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
110 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WITHWAVE CO LTD
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.