W9464G6KH-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 91
Unit Price: $1.41000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $3.12472
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 849
Unit Price: $6.81000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $4.40907
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 108
Unit Price: $7.61000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $4.94689
Datasheet
SDRAM - DDR Memory IC 64Mbit Parallel 250 MHz 55 ns 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9464G6KH-4

DigiKey Part Number
W9464G6KH-4-ND
Manufacturer
Manufacturer Product Number
W9464G6KH-4
Description
IC DRAM 64MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 64Mbit Parallel 250 MHz 55 ns 66-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
W9464G6KH-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
15ns
Access Time
55 ns
Voltage - Supply
2.4V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types