W632GU8KB12I is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 8
Unit Price: $14.57000
Datasheet
SDRAM - DDR3L Memory IC 2Gbit 800 MHz 20 ns 78-WBGA (10.5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU8KB12I

DigiKey Part Number
W632GU8KB12I-ND
Manufacturer
Manufacturer Product Number
W632GU8KB12I
Description
IC DRAM 2GBIT 78-WBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit 800 MHz 20 ns 78-WBGA (10.5x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 8
Memory Interface
-
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-WBGA (10.5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types