Similar
Similar
Similar
Similar
Similar
Similar

W632GU8KB-12 | |
|---|---|
DigiKey Part Number | W632GU8KB-12-ND |
Manufacturer | |
Manufacturer Product Number | W632GU8KB-12 |
Description | IC DRAM 2GBIT 78-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit 800 MHz 20 ns 78-WBGA (10.5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | - | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-WBGA (10.5x8) | |
Base Product Number |



