
2322-10X30FB7PP1T | |
|---|---|
DigiKey Part Number | 2553-2322-10X30FB7PP1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2322-10X30FB7PP1T |
Description | High Speed 10row x 30pin. 1.27 |
Customer Reference | |
Detailed Description | 30 Position Connector High Density Array, Female Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.57000 | $27.57 |
| 1,000 | $25.73200 | $25,732.00 |
| 2,000 | $18.38000 | $36,760.00 |
| 4,000 | $12.86600 | $51,464.00 |

