
W631GU6NB12I TR | |
|---|---|
DigiKey Part Number | 256-W631GU6NB12ITR-ND - Tape & Reel (TR) 256-W631GU6NB12ITRCT-ND - Cut Tape (CT) 256-W631GU6NB12ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GU6NB12I TR |
Description | IC DRAM 1GBIT 96-VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit 800 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | - | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V, 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $3.96300 | $39.63 |
| 25 | $3.84640 | $96.16 |
| 50 | $3.75800 | $187.90 |
| 100 | $3.66930 | $366.93 |

