SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU6MB-11

DigiKey Part Number
W631GU6MB-11-ND
Manufacturer
Manufacturer Product Number
W631GU6MB-11
Description
IC DRAM 1GBIT PAR 96VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types