W631GU6KB15I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $9.69695
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $11.08147
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $9.29000
Datasheet

Similar


Micron Technology Inc.
In Stock: 103
Unit Price: $8.46000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,224
Unit Price: $7.72000
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 667 MHz 20 ns 96-WBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU6KB15I

DigiKey Part Number
W631GU6KB15I-ND
Manufacturer
Manufacturer Product Number
W631GU6KB15I
Description
IC DRAM 1GBIT PAR 96WBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 667 MHz 20 ns 96-WBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-WBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types