W25Q64PWTBIJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $1.13894
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $1.12875
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $1.12875
Datasheet
New at DigiKey
Image for W25Q64PWTBIJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q64PWTBIJ

DigiKey Part Number
256-W25Q64PWTBIJ-ND
Manufacturer
Manufacturer Product Number
W25Q64PWTBIJ
Description
SPIFLASH, 64M-BIT, 4KB UNIFORM S
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
1.5ms
Access Time
4.5 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
480$1.13894$546.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.