
W25Q10RLSSJQ | |
|---|---|
DigiKey Part Number | 256-W25Q10RLSSJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q10RLSSJQ |
Description | IC FLASH 1MBIT SPI/QUAD I/O |
Customer Reference | |
Detailed Description | Memory IC 1Mbit SPI - Quad I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O | |
Base Product Number |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.34000 | $3.40 |
| 25 | $0.33120 | $8.28 |
| 50 | $0.32440 | $16.22 |

