
W25Q10RLSNJQ | |
|---|---|
DigiKey Part Number | 256-W25Q10RLSNJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q10RLSNJQ |
Description | IC FLASH 1MBIT SPI/QUAD I/O |
Customer Reference | |
Detailed Description | Memory IC 1Mbit SPI - Quad I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O | |
Base Product Number |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.41000 | $4.10 |
| 25 | $0.39960 | $9.99 |
| 50 | $0.39140 | $19.57 |
| 100 | $0.38300 | $38.30 |
| 300 | $0.36970 | $110.91 |
| 500 | $0.36348 | $181.74 |
| 1,000 | $0.35501 | $355.01 |
| 5,000 | $0.33545 | $1,677.25 |


