W25M121AVEIT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
FLASH - NAND, FLASH - NOR Memory IC 128Mbit (FLASH-NOR), 1Gbit (FLASH-NAND) SPI - Quad I/O 133 MHz 6 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND, FLASH - NOR Memory IC 128Mbit (FLASH-NOR), 1Gbit (FLASH-NAND) SPI - Quad I/O 133 MHz 6 ns 8-WSON (8x6)

W25M121AVEIT

DigiKey Part Number
256-W25M121AVEIT-ND
Manufacturer
Manufacturer Product Number
W25M121AVEIT
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NAND, FLASH - NOR Memory IC 128Mbit (FLASH-NOR), 1Gbit (FLASH-NAND) SPI - Quad I/O 133 MHz 6 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND, FLASH - NOR
Memory Size
Memory Organization
16M x 8 (FLASH-NOR), 128M x 8 (FLASH-NAND)
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.