SMDTD03220KB00MP00 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.00000
Datasheet
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD03220KB00MP00

DigiKey Part Number
1928-1946-2-ND - Tape & Reel (TR)
1928-1946-1-ND - Cut Tape (CT)
1928-1946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTD03220KB00MP00
Description
CAP FILM 0.22UF 20% 63VAC 1812
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD03220KB00MP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types