SMDTD02330KA00KP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.33854
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.30790
Datasheet
0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD02330KA00KP00

DigiKey Part Number
1928-SMDTD02330KA00KP00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTD02330KA00KP00
Description
CAP FILM 0.033UF 10% 63VAC 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.130" (3.30mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTD02330KA00KQ00WIMA01928-SMDTD02330KA00KQ00TR-ND$0.33854Parametric Equivalent
SMDTD02330KA00KS00WIMA01928-SMDTD02330KA00KS00-ND$0.30790Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.34594$1,210.79