Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O131004J00JH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4O131004J00JH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4O131004J00JH00 |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O131004J00JB00 | WIMA | 0 | 1928-MKS4O131004J00JB00TB-ND | $0.47596 | Parametric Equivalent |
| MKS4O131004J00JD00 | WIMA | 0 | 1928-MKS4O131004J00JD00TB-ND | $0.47596 | Parametric Equivalent |
| MKS4O131004J00JF00 | WIMA | 0 | 1928-MKS4O131004J00JF00TR-ND | $0.47771 | Parametric Equivalent |
| MKS4O131004J00JI00 | WIMA | 0 | 1928-MKS4O131004J00JI00TR-ND | $0.47771 | Parametric Equivalent |
| MKS4O131004J00JJ00 | WIMA | 0 | 1928-MKS4O131004J00JJ00TR-ND | $0.47381 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.47381 | $1,326.67 |

