MKS4O111503C00JI00 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.24399
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.24399
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.24798
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.24694
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.24694
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.24348
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.22096
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.28092
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.28092
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.28031
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.27918
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.28031
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.27918
Datasheet

Parametric Equivalent


WIMA
cms-in-stock: 0
Unit Price: $0.27541
Datasheet
Image for MKS4O111503C00JI00 is not available
cms-photo-disclaimer

MKS4O111503C00JI00

cms-digikey-product-number
1928-MKS4O111503C00JI00TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
MKS4O111503C00JI00
cms-description
CAP FILM 1500PF 5% 1KVDC RADIAL
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
1500 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4,500$0.24798$1,115.91