MKS4J036806B00JJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
cms-unit-price: $1.22603
cms-datasheet

Parametric Equivalent


WIMA
In Stock: 0
cms-unit-price: $1.19963
cms-datasheet

Parametric Equivalent


WIMA
In Stock: 0
cms-unit-price: $1.18288
cms-datasheet
cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4J036806B00JJ00

DigiKey Part Number
1928-MKS4J036806B00JJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4J036806B00JJ00
Description
CAP FILM 0.68UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in USD
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1,140$1.22603$1,397.67