MKS4G041006B00KJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.00173
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.95092
Datasheet

Parametric Equivalent


WIMA
In Stock: 687
Unit Price: $2.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.01000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.85251
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.79869
Datasheet
Image for MKS4G041006B00KJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G041006B00KJ00

DigiKey Part Number
1928-MKS4G041006B00KJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G041006B00KJ00
Description
CAP FILM 1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,140$1.00173$1,141.97