MKS4F026803C00JH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22791
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22791
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22895
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22895
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.23071
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22742
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.20642
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.24046
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.24046
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.24154
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.24337
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.24154
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.24337
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.23995
Datasheet
Image for MKS4F026803C00JH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F026803C00JH00

DigiKey Part Number
1928-MKS4F026803C00JH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4F026803C00JH00
Description
CAP FILM 0.068UF 5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F026803C00JB00WIMA01928-MKS4F026803C00JB00TB-ND$0.22791Parametric Equivalent
MKS4F026803C00JD00WIMA01928-MKS4F026803C00JD00TB-ND$0.22791Parametric Equivalent
MKS4F026803C00JF00WIMA01928-MKS4F026803C00JF00TR-ND$0.22895Parametric Equivalent
MKS4F026803C00JI00WIMA01928-MKS4F026803C00JI00TR-ND$0.22895Parametric Equivalent
MKS4F026803C00JJ00WIMA01928-MKS4F026803C00JJ00TR-ND$0.23071Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800$0.23071$1,107.41