Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D021003C00JB00 | |
|---|---|
DigiKey Part Number | 1928-MKS4D021003C00JB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4D021003C00JB00 |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D021003C00JD00 | WIMA | 0 | 1928-MKS4D021003C00JD00TB-ND | $0.22791 | Parametric Equivalent |
| MKS4D021003C00JF00 | WIMA | 0 | 1928-MKS4D021003C00JF00TR-ND | $0.22895 | Parametric Equivalent |
| MKS4D021003C00JH00 | WIMA | 0 | 1928-MKS4D021003C00JH00TR-ND | $0.23071 | Parametric Equivalent |
| MKS4D021003C00JI00 | WIMA | 0 | 1928-MKS4D021003C00JI00TR-ND | $0.22895 | Parametric Equivalent |
| MKS4D021003C00JJ00 | WIMA | 0 | 1928-MKS4D021003C00JJ00TR-ND | $0.23071 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,800 | $0.22791 | $1,321.88 |

