Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C046805D00JJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C046805D00JJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C046805D00JJ00 |
Description | CAP FILM 6.8UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C046805D00JB00 | WIMA | 0 | 1928-MKS4C046805D00JB00TB-ND | $1.36746 | Parametric Equivalent |
| MKS4C046805D00JD00 | WIMA | 0 | 1928-MKS4C046805D00JD00TB-ND | $1.36746 | Parametric Equivalent |
| MKS4C046805D00JH00 | WIMA | 0 | 1928-MKS4C046805D00JH00TR-ND | $1.36102 | Parametric Equivalent |
| MKS4C046805D00JSC9 | WIMA | 0 | 1928-MKS4C046805D00JSC9-ND | $1.31013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.36102 | $1,633.22 |

