MKS2F032201H00MA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.23709
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.23709
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.23709
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.23646
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.23646
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22347
Datasheet

Parametric Equivalent


WIMA
In Stock: 7,501
Unit Price: $0.77000
Datasheet
0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F032201H00MA00

DigiKey Part Number
1928-MKS2F032201H00MA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2F032201H00MA00
Description
CAP FILM 0.22UF 20% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2F032201H00MC00WIMA01928-MKS2F032201H00MC00TB-ND$0.23709Parametric Equivalent
MKS2F032201H00MF00WIMA01928-MKS2F032201H00MF00TR-ND$0.23709Parametric Equivalent
MKS2F032201H00MI00WIMA01928-MKS2F032201H00MI00TR-ND$0.23709Parametric Equivalent
MKS2F032201H00MN00WIMA01928-MKS2F032201H00MN00TB-ND$0.23646Parametric Equivalent
MKS2F032201H00MO00WIMA01928-MKS2F032201H00MO00TB-ND$0.23646Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,800$0.23709$1,138.03