74582 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 116
Unit Price: $3.66000
Datasheet
T7 Torx® Bit, Power 1/4" Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T7 Torx® Bit, Power 1/4" Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74582

DigiKey Part Number
74582-ND
Manufacturer
Manufacturer Product Number
74582
Description
TORX POWER BIT T7 X 150MM (5.9")
Customer Reference
Detailed Description
T7 Torx® Bit, Power 1/4" Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T7
Drive Size
1/4"
Length - Overall
5.91" (150.0mm)
Features
Anti-Cam Out, Impact Resistant
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes