#1 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74109

DigiKey Part Number
431-1376-ND
Manufacturer
Manufacturer Product Number
74109
Description
BIT PHILLIPS SZ1 3.54"
Customer Reference
Detailed Description
#1 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
EDA/CAD Models
74109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Phillips
Tip Size
#1
Drive Size
1/4"
Length - Overall
3.50" (88.9mm)
Features
Impact Resistant
Weight
0.34 lb (154.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.