
26676 | |
|---|---|
DigiKey Part Number | 431-26676-ND |
Manufacturer | |
Manufacturer Product Number | 26676 |
Description | PICOFINISH PENTALOBE PL2 X 40MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PL2 Pentalobe Screwdriver 4.70" (119.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pentalobe | |
Size | PL2 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 4.70" (119.4mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |

