
85350054 | |
|---|---|
DigiKey Part Number | 2582-85350054-ND |
Manufacturer | |
Manufacturer Product Number | 85350054 |
Description | COMPLETE UNIT BLUE LED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 85350054 Models |
Category | Light Color Blue |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Packaging Box | Voltage - Supply 12VDC |
Part Status Active | Termination Style Screw Terminal |
Type Optical Element | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -25°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.05000 | $184.05 |

