
85322054 | |
|---|---|
DigiKey Part Number | 2582-85322054-ND |
Manufacturer | |
Manufacturer Product Number | 85322054 |
Description | COMPLETE UNIT GREEN LED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 85322054 Models |
Category | Light Color Green |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Box | Voltage - Supply 12VDC |
Part Status Active | Termination Style Screw Terminal |
Type Optical Element | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -25°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.04000 | $309.04 |

