
05028032001 | |
|---|---|
DigiKey Part Number | 5627-05028032001-ND |
Manufacturer | |
Manufacturer Product Number | 05028032001 |
Description | 367 TORX PLUS SCREWDRIVER FOR TO |
Customer Reference | |
Detailed Description | IP8 TorxPlus® Screwdriver 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type TorxPlus® |
Manufacturer Wera Tools NA Inc. | Size IP8 |
Series | Length - Blade 2.36" (60.0mm) |
Packaging Box | Length - Overall 5.12" (130.0mm) |
Part Status Active | Features Ergonomic, Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.78000 | $11.78 |

