Terminal Block Connector 2 Position Feed Through White 6-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through White 6-14 AWG
9502610000
9502610000

9502610000

DigiKey Part Number
281-5195-ND
Manufacturer
Manufacturer Product Number
9502610000
Description
CONN TERM BLK FEED THRU 6-14 AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 6-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
11.5mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
55 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Ceramic
Material Flammability Rating
UL94 5VB
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.20000$15.20
10$10.81300$108.13
25$9.60440$240.11
50$8.87900$443.95
100$8.29490$829.49
250$7.70324$1,925.81
500$7.36584$3,682.92
1,000$7.10322$7,103.22
Manufacturers Standard Package