Fuse Block 80 A 1500V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000003740

DigiKey Part Number
281-4000003740-ND
Manufacturer
Manufacturer Product Number
4000003740
Description
FUSEHOLDER WSFH 22X58 1K5V 80A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fuse Block 80 A 1500V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.866" Dia x 2.283" L (22mm x 58mm)
Current Rating (Amps)
80 A
For Use With/Related Products
22mm x 58mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$16.45333$98.72
Manufacturers Standard Package